
CA3100F18-11PB05F80G16 | |
|---|---|
DigiKey Part Number | ICA3100F18-11PB05F80G16-ND |
Manufacturer | |
Manufacturer Product Number | CA3100F18-11PB05F80G16 |
Description | CONN RCPT 5POS WALL MNT W/PINS |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Fastening Type Reverse Bayonet Lock |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bag | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 5 | Color Olive Drab |
Qualification MIL-DTL-5015 | Ingress Protection IP67 - Dust Tight, Waterproof |
Shell Size - Insert 18-11 | Current Rating (Amps) 41A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $133.02000 | $133.02 |
| 10 | $83.75000 | $837.50 |
| 25 | $59.51000 | $1,487.75 |
| 50 | $51.39000 | $2,569.50 |
| 100 | $43.49000 | $4,349.00 |


