
CA3100F16S-1PZF42 | |
|---|---|
DigiKey Part Number | ICA3100F16S-1PZF42-ND |
Manufacturer | |
Manufacturer Product Number | CA3100F16S-1PZF42 |
Description | ER 7C 7#16S PIN RECP |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Retail Package | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 7 | Color Olive Drab |
Qualification MIL-DTL-5015 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Shell Size - Insert 16S-1 | Current Rating (Amps) 22A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.52000 | $37.52 |
| 10 | $30.49000 | $304.90 |
| 25 | $25.67000 | $641.75 |
| 50 | $22.17000 | $1,108.50 |
| 100 | $18.76000 | $1,876.00 |



