
CA3100ER18-8S | |
|---|---|
DigiKey Part Number | CA3100ER18-8S-ND |
Manufacturer | |
Manufacturer Product Number | CA3100ER18-8S |
Description | CONN RCPT FMALE 8P SILV SLDR CUP |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 8 | Color Olive Drab |
Qualification MIL-DTL-5015 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Shell Size - Insert 18-8 | Current Rating (Amps) 22A, 41A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $94.30000 | $94.30 |
| 10 | $76.62000 | $766.20 |
| 25 | $64.52000 | $1,613.00 |
| 50 | $55.72000 | $2,786.00 |
| 100 | $47.15000 | $4,715.00 |



