
CA3100E28-21PA176F80F42G9 | |
|---|---|
DigiKey Part Number | ICA3100E28-21PA176F80F42G9-ND |
Manufacturer | |
Manufacturer Product Number | CA3100E28-21PA176F80F42G9 |
Description | ER 37C 37#16 PIN RECP WALL |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 37 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 28-21 | Voltage Rating 50V |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Contact Finish Thickness - Mating 19.7µin (0.50µm) |
Termination Crimp | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $106.57000 | $106.57 |
| 10 | $86.59000 | $865.90 |
| 25 | $72.92000 | $1,823.00 |
| 50 | $62.98000 | $3,149.00 |
| 100 | $53.29000 | $5,329.00 |


