
CA3100E28-21PA176 | |
|---|---|
DigiKey Part Number | CA3100E28-21PA176-ND |
Manufacturer | |
Manufacturer Product Number | CA3100E28-21PA176 |
Description | ER 37C 37#16 PIN RECP WALL |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 37 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 28-21 | Current Rating (Amps) 22A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Finish Thickness - Mating 19.7µin (0.50µm) |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $286.75000 | $286.75 |
| 10 | $232.98000 | $2,329.80 |
| 25 | $196.20000 | $4,905.00 |
| 50 | $169.44000 | $8,472.00 |
| 100 | $143.37000 | $14,337.00 |


