
CA3100E24-5PBF80F42F0 | |
|---|---|
DigiKey Part Number | ICA3100E24-5PBF80F42F0-ND |
Manufacturer | |
Manufacturer Product Number | CA3100E24-5PBF80F42F0 |
Description | CAB 16C 16#16 PIN RECP |
Customer Reference | |
Detailed Description | 16 Position Circular Connector |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Mfr | Fastening Type Reverse Bayonet Lock |
Series | Orientation N (Normal) |
Packaging Retail Package | Shell Material Aluminum Alloy |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 16 | Shielding |
Qualification MIL-DTL-5015 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 24-5 | Insert Material Polychloroprene |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $97.69000 | $97.69 |
| 10 | $61.51000 | $615.10 |
| 25 | $43.70000 | $1,092.50 |
| 50 | $37.74000 | $1,887.00 |
| 100 | $31.94000 | $3,194.00 |


