
CA3100E20-7SF80A176 | |
|---|---|
DigiKey Part Number | CA3100E20-7SF80A176-ND |
Manufacturer | |
Manufacturer Product Number | CA3100E20-7SF80A176 |
Description | ER 8C 8#16 SKT RECP WALL |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 8 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 20-7 | Current Rating (Amps) 22A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Contact Finish Thickness - Mating 19.7µin (0.50µm) |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $118.14000 | $118.14 |
| 10 | $95.99000 | $959.90 |
| 25 | $80.83000 | $2,020.75 |
| 50 | $69.81000 | $3,490.50 |
| 100 | $59.07000 | $5,907.00 |


