
CA3100E18-4SF80 | |
|---|---|
DigiKey Part Number | ICA3100E18-4SF80-ND |
Manufacturer | |
Manufacturer Product Number | CA3100E18-4SF80 |
Description | ER 4C 4#16 SKT RECP WALL |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 4 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 18-4 | Current Rating (Amps) 22A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $91.29000 | $91.29 |
| 10 | $74.17000 | $741.70 |
| 25 | $62.46000 | $1,561.50 |
| 50 | $53.94000 | $2,697.00 |
| 100 | $45.64000 | $4,564.00 |



