
CA3100E18-22PWBF80-05 | |
|---|---|
DigiKey Part Number | ICA3100E18-22PWBF80-05-ND |
Manufacturer | |
Manufacturer Product Number | CA3100E18-22PWBF80-05 |
Description | CONN RCPT MALE 3POS SILVER CRIMP |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation W |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 3 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 18-22 | Current Rating (Amps) 22A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
Fastening Type Reverse Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $134.99000 | $134.99 |
| 10 | $84.99000 | $849.90 |
| 25 | $60.39000 | $1,509.75 |
| 50 | $52.15000 | $2,607.50 |
| 100 | $44.13000 | $4,413.00 |

