
CA3100E18-1PF42 | |
|---|---|
DigiKey Part Number | ICA3100E18-1PF42-ND |
Manufacturer | |
Manufacturer Product Number | CA3100E18-1PF42 |
Description | ER 10C 10#16 PIN RECP WALL |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Retail Package | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 10 | Color Olive Drab |
Qualification MIL-DTL-5015 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Shell Size - Insert 18-1 | Current Rating (Amps) 22A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $47.24000 | $47.24 |
| 10 | $38.38000 | $383.80 |
| 25 | $32.32000 | $808.00 |
| 50 | $27.91000 | $1,395.50 |
| 100 | $23.62000 | $2,362.00 |



