
CA3100E16-11SBF80-05 | |
|---|---|
DigiKey Part Number | CA3100E16-11SBF80-05-ND |
Manufacturer | |
Manufacturer Product Number | CA3100E16-11SBF80-05 |
Description | CONN RCPT FMALE 2P SILVER CRIMP |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 2 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 16-11 | Current Rating (Amps) 41A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
Fastening Type Reverse Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $222.42000 | $222.42 |
| 10 | $140.04000 | $1,400.40 |
| 25 | $99.50000 | $2,487.50 |
| 50 | $85.93000 | $4,296.50 |
| 100 | $72.71000 | $7,271.00 |


