
CA3100E16-11PBF42 | |
|---|---|
DigiKey Part Number | ICA3100E16-11PBF42-ND |
Manufacturer | |
Manufacturer Product Number | CA3100E16-11PBF42 |
Description | CB 2C 2#12 PIN RECP WALL |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Fastening Type Reverse Bayonet Lock |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Retail Package | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 2 | Color Olive Drab |
Qualification MIL-DTL-5015 | Ingress Protection IP67 - Dust Tight, Waterproof |
Shell Size - Insert 16-11 | Current Rating (Amps) 41A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $97.39000 | $97.39 |
| 10 | $61.32000 | $613.20 |
| 25 | $43.57000 | $1,089.25 |
| 50 | $37.63000 | $1,881.50 |
| 100 | $31.84000 | $3,184.00 |


