
CA3100E14S-2SF80F42DC | |
|---|---|
DigiKey Part Number | ICA3100E14S-2SF80F42DC-ND |
Manufacturer | |
Manufacturer Product Number | CA3100E14S-2SF80F42DC |
Description | CONN RCPT 4POS WALL MNT W/SKTS |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 4 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Features Dust Cap |
Shell Size - Insert 14S-2 | Current Rating (Amps) 22A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $100.57000 | $100.57 |
| 10 | $81.71000 | $817.10 |
| 25 | $68.81000 | $1,720.25 |
| 50 | $59.43000 | $2,971.50 |
| 100 | $50.29000 | $5,029.00 |



