
CA3100E14S-1SB01 | |
|---|---|
DigiKey Part Number | ICA3100E14S-1SB01-ND |
Manufacturer | |
Manufacturer Product Number | CA3100E14S-1SB01 |
Description | CONN RCPT FMALE 3P SILVER CRIMP |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 3 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 14S-1 | Current Rating (Amps) 22A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
Fastening Type Reverse Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $119.32000 | $119.32 |
| 10 | $75.13000 | $751.30 |
| 25 | $53.38000 | $1,334.50 |
| 50 | $46.10000 | $2,305.00 |
| 100 | $39.01000 | $3,901.00 |



