
CA06R32-17SBF80 | |
|---|---|
DigiKey Part Number | ICA06R32-17SBF80-ND |
Manufacturer | |
Manufacturer Product Number | CA06R32-17SBF80 |
Description | CONN PLUG FMALE 4P SILVER CRIMP |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Crimp |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 4 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 32-17 | Current Rating (Amps) 135A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $495.04000 | $495.04 |
| 10 | $311.69000 | $3,116.90 |
| 25 | $221.46000 | $5,536.50 |
| 50 | $191.27000 | $9,563.50 |
| 100 | $161.84000 | $16,184.00 |



