Image for CA06R16-10PK10F187F0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA06R16-10PK10F187F0

DigiKey Part Number
ICA06R16-10PK10F187F0-ND
Manufacturer
Manufacturer Product Number
CA06R16-10PK10F187F0
Description
ER 3C 3#12 PIN PLUG
Customer Reference
Detailed Description
3 Position Circular Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Mfr
Orientation
N (Normal)
Series
Shell Material
Aluminum Alloy
Packaging
Retail Package
Ingress Protection
Environment Resistant
Part Status
Active
Features
Backshell, Coupling Nut
Number of Positions
3
Shielding
Qualification
MIL-DTL-5015
Operating Temperature
-55°C ~ 125°C
Shell Size - Insert
16-10
Insert Material
Neoprene
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 814
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$92.41000$92.41
10$75.09000$750.90
25$63.23000$1,580.75
50$54.61000$2,730.50
100$46.21000$4,621.00