
CA06R16-10PF80F187 | |
|---|---|
DigiKey Part Number | ICA06R16-10PF80F187-ND |
Manufacturer | |
Manufacturer Product Number | CA06R16-10PF80F187 |
Description | ER 3C 3#12 PIN PLUG |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 3 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 16-10 | Current Rating (Amps) 41A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $122.18000 | $122.18 |
| 10 | $99.27000 | $992.70 |
| 25 | $83.60000 | $2,090.00 |
| 50 | $72.20000 | $3,610.00 |
| 100 | $61.09000 | $6,109.00 |


