
CA06E28A51PBF80 | |
|---|---|
DigiKey Part Number | ICA06E28A51PBF80-ND |
Manufacturer | |
Manufacturer Product Number | CA06E28A51PBF80 |
Description | CANCA06E28A51PBF80 |
Customer Reference | |
Detailed Description | 43 Position Circular Connector Plug, Male Pins Crimp |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 43 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 28-A51 | Current Rating (Amps) 22A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $221.14000 | $221.14 |
| 10 | $139.24000 | $1,392.40 |
| 25 | $98.93000 | $2,473.25 |
| 50 | $85.44000 | $4,272.00 |
| 100 | $72.30000 | $7,230.00 |


