
CA06COME16S-1SBF80 | |
|---|---|
cms-digikey-product-number | ICA06COME16S-1SBF80-ND |
cms-manufacturer | |
cms-manufacturer-product-number | CA06COME16S-1SBF80 |
cms-description | CONN PLUG FMALE 7P SILVER CRIMP |
cms-customer-reference | |
cms-detailed-description | 7 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 7 | |
Grade | - | |
Qualification | MIL-DTL-5015 | |
Shell Size - Insert | 16S-1 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Reverse Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy and Zinc Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Strain Relief | |
Shielding | - | |
Current Rating (Amps) | 22A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polychloroprene | |
Applications | Automotive, Aviation, Industrial, Instrumentation, Military, Telecom | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | $105.34000 | $105.34 |
| 10 | $66.33000 | $663.30 |
| 25 | $47.13000 | $1,178.25 |
| 50 | $40.70000 | $2,035.00 |
| 100 | $34.44000 | $3,444.00 |


