Image for CA06COME14S-6PBF80-44 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA06COME14S-6PBF80-44

DigiKey Part Number
ICA06COME14S-6PBF80-44-ND
Manufacturer
Manufacturer Product Number
CA06COME14S-6PBF80-44
Description
CAC 6C 6#16S PIN PLUG
Customer Reference
Detailed Description
6 Position Circular Connector Plug, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Aluminum Alloy and Zinc Die Cast
Series
Shell Finish
Nickel
Packaging
Retail Package
Contact Finish - Mating
Silver
Part Status
Active
Color
Silver
Connector Type
Ingress Protection
IP67 - Dust Tight, Waterproof
Number of Positions
6
Features
Strain Relief
Qualification
MIL-DTL-5015
Current Rating (Amps)
22A
Shell Size - Insert
14S-6
Operating Temperature
-55°C ~ 125°C
Mounting Type
Free Hanging (In-Line)
Contact Material
Copper Alloy
Termination
Crimp
Insert Material
Polychloroprene
Fastening Type
Reverse Bayonet Lock
Applications
Automotive, Aviation, Industrial, Instrumentation, Military, Telecom
Orientation
N (Normal)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 142
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$87.61000$87.61
10$55.16000$551.60
25$39.19000$979.75
50$33.85000$1,692.50
100$28.64000$2,864.00