
CA06COME10SL-3SBF80A176-44 | |
|---|---|
DigiKey Part Number | ICA06COME10SL-3SBF80A176-44-ND |
Manufacturer | |
Manufacturer Product Number | CA06COME10SL-3SBF80A176-44 |
Description | CONN PLUG FMALE 3POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy and Zinc Die Cast |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Strain Relief |
Number of Positions 3 | Current Rating (Amps) 22A |
Qualification MIL-DTL-5015 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 10SL-3 | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Contact Finish Thickness - Mating 19.7µin (0.50µm) |
Termination Crimp | Insert Material Polychloroprene |
Fastening Type Reverse Bayonet Lock | Applications Automotive, Aviation, Industrial, Instrumentation, Military, Telecom |
Orientation N (Normal) | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $93.46000 | $93.46 |
| 10 | $58.84000 | $588.40 |
| 25 | $41.81000 | $1,045.25 |
| 50 | $36.11000 | $1,805.50 |
| 100 | $30.55000 | $3,055.00 |


