
CA03E16S-1PF80F0 | |
|---|---|
DigiKey Part Number | ICA03E16S-1PF80F0-ND |
Manufacturer | |
Manufacturer Product Number | CA03E16S-1PF80F0 |
Description | CONN RCPT HSNG MALE 7POS PNL MNT |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle Housing Panel Mount Backshell |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer ITT Cannon, LLC | Orientation N (Normal) |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Chromate over Cadmium |
Part Status Active | Housing Color Olive Drab |
Connector Type Receptacle Housing | Ingress Protection Environment Resistant |
Type For Male Pins | Features Backshell |
Number of Positions 7 | Shielding Unshielded |
Qualification MIL-DTL-5015 | Note Contacts Sold Separately |
Shell Size - Insert 16S-1 | Insert Material Neoprene |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16S | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Flange |



