
CA02L22-14PA206 | |
|---|---|
DigiKey Part Number | ICA02L22-14PA206-ND |
Manufacturer | |
Manufacturer Product Number | CA02L22-14PA206 |
Description | CONN RCPT MALE 19P SILVER SOLDER |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bag | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Black Zinc |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 19 | Color Black |
Qualification MIL-DTL-5015 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Shell Size - Insert 22-14 | Current Rating (Amps) 22A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $71.02000 | $71.02 |
| 10 | $57.70000 | $577.00 |
| 25 | $48.59000 | $1,214.75 |
| 50 | $41.96000 | $2,098.00 |
| 100 | $35.51000 | $3,551.00 |


