
CA02L18-1SB05 | |
|---|---|
DigiKey Part Number | ICA02L18-1SB05-ND |
Manufacturer | |
Manufacturer Product Number | CA02L18-1SB05 |
Description | CB 10C 10#16 SKT RECP BOX |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Female Sockets Solder |
Category | Fastening Type Reverse Bayonet Lock |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Retail Package | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 10 | Color Olive Drab |
Qualification MIL-DTL-5015 | Ingress Protection IP67 - Dust Tight, Waterproof |
Shell Size - Insert 18-1 | Current Rating (Amps) 22A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $104.76000 | $104.76 |
| 10 | $65.96000 | $659.60 |
| 25 | $46.87000 | $1,171.75 |
| 50 | $40.48000 | $2,024.00 |
| 100 | $34.25000 | $3,425.00 |



