
CA00FA28-11SBF80F85-05 | |
|---|---|
DigiKey Part Number | ICA00FA28-11SBF80F85-05-ND |
Manufacturer | |
Manufacturer Product Number | CA00FA28-11SBF80F85-05 |
Description | CANCA00FA28-11SBF80F85-05 |
Customer Reference | |
Detailed Description | 22 Position Circular Connector Receptacle, Female Sockets Crimp |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 22 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 28-11 | Current Rating (Amps) 22A, 41A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
Fastening Type Reverse Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $366.74000 | $366.74 |
| 10 | $230.91000 | $2,309.10 |
| 25 | $164.07000 | $4,101.75 |
| 50 | $141.70000 | $7,085.00 |
| 100 | $119.90000 | $11,990.00 |


