
C48-10R18-8P-102 | |
|---|---|
DigiKey Part Number | CC48-10R18-8P-102-ND |
Manufacturer | |
Manufacturer Product Number | C48-10R18-8P-102 |
Description | CONN RCPT MALE 8POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 8 (Power) Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Anodized |
Connector Type | Contact Finish - Mating Gold |
Number of Positions 8 (Power) | Ingress Protection Environment Sealed |
Qualification MIL-DTL-26500 | Operating Temperature -55°C ~ 200°C |
Shell Size - Insert 18-8 | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Mounting Type Panel Mount | Insert Material Epoxy, Glass Filled |
Mounting Feature Flange | Base Product Number |
Termination Crimp |

