
C48-10R18-31S6-106 | |
|---|---|
DigiKey Part Number | CC48-10R18-31S6-106-ND |
Manufacturer | |
Manufacturer Product Number | C48-10R18-31S6-106 |
Description | CONN RCPT HSG FMALE 31POS PNL MT |
Customer Reference | |
Detailed Description | 31 (Power) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer Cinch Connectivity Solutions | Fastening Type Bayonet Lock |
Series | Orientation 6 |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Anodized |
Connector Type Receptacle Housing | Housing Color Black |
Type For Female Sockets | Ingress Protection IP66 - Dust Tight, Water Resistant |
Number of Positions 31 (Power) | Shielding Unshielded |
Qualification MIL-DTL-26500 | Note Contacts Sold Separately |
Shell Size - Insert 18-31 | Insert Material Epoxy, Glass Filled |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 Power | Operating Temperature -55°C ~ 200°C |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $83.63000 | $83.63 |
| 10 | $71.08000 | $710.80 |
| 25 | $61.81000 | $1,545.25 |
| 50 | $56.87000 | $2,843.50 |
| 100 | $50.77000 | $5,077.00 |

