
AIT6-22-8P0 | |
|---|---|
DigiKey Part Number | AIAIT6-22-8P0-ND |
Manufacturer | |
Manufacturer Product Number | AIT6-22-8P0 |
Description | ER 2C 2#12 PIN PLUG |
Customer Reference | |
Detailed Description | 2 Position Circular Connector |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Number of Positions | 2 | |
Grade | - | |
Qualification | MIL-5015 Derivative | |
Shell Size - Insert | 22-8 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Shell Material | Aluminum Alloy | |
Ingress Protection | Environment Sealed | |
Material Flammability Rating | - | |
Features | Coupling Nut | |
Shielding | ||
Operating Temperature | -55°C ~ 125°C | |
Insert Material | Neoprene | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.98000 | $28.98 |
| 10 | $23.55000 | $235.50 |
| 25 | $19.83000 | $495.75 |
| 50 | $17.13000 | $856.50 |
| 100 | $14.49000 | $1,449.00 |

