
AIBC2-14S-9S0 | |
|---|---|
DigiKey Part Number | AIAIBC2-14S-9S0-ND |
Manufacturer | |
Manufacturer Product Number | AIBC2-14S-9S0 |
Description | CONN RCPT HSNG FMALE 2POS PNL MT |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle Housing Panel Mount |
Category | Mounting Feature Flange |
Manufacturer Amphenol Industrial Operations | Fastening Type Reverse Bayonet Lock |
Series | Orientation N (Normal) |
Packaging Bulk | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Chromate over Cadmium |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Female Sockets | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 2 | Shielding Unshielded |
Qualification MIL-5015 Derivative | Note Contacts Sold Separately |
Shell Size - Insert 14S-9 | Insert Material Neoprene |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16S | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Base Product Number |

