
AE771L14-5SZ-LC | |
|---|---|
DigiKey Part Number | 2403-AE771L14-5SZ-LC-ND |
Manufacturer | Conesys |
Manufacturer Product Number | AE771L14-5SZ-LC |
Description | AE7 5C 5#16 SKT RECP |
Customer Reference | |
Detailed Description | 5 Position Circular Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Number of Positions | 5 | |
Grade | - | |
Qualification | MIL-DTL-26482 Series II | |
Shell Size - Insert | 14-5 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | Z | |
Shell Material | Aluminum | |
Shell Finish | Electroless Nickel | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Operating Temperature | -55°C ~ 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $69.79000 | $69.79 |
| 10 | $56.71000 | $567.10 |
| 25 | $47.75000 | $1,193.75 |
| 50 | $41.24000 | $2,062.00 |
| 100 | $34.90000 | $3,490.00 |

