
AE324WJ43BN | |
|---|---|
DigiKey Part Number | 2403-AE324WJ43BN-ND |
Manufacturer | Conesys |
Manufacturer Product Number | AE324WJ43BN |
Description | AE3 22C 22#22D SKT RECP |
Customer Reference | |
Detailed Description | 53 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 53 | |
Shell Size - Insert | J43 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | Rear Side Nut | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | - | |
Color | Olive Drab | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Operating Temperature | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $115.10000 | $115.10 |
| 10 | $93.52000 | $935.20 |
| 25 | $78.75000 | $1,968.75 |
| 50 | $68.01000 | $3,400.50 |
| 100 | $57.55000 | $5,755.00 |

