Image for ACC02E20-29P-025-LC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACC02E20-29P-025-LC

DigiKey Part Number
AIACC02E20-29P-025-LC-ND
Manufacturer
Manufacturer Product Number
ACC02E20-29P-025-LC
Description
AC 17C 17#16 PIN RECP BOX
Customer Reference
Detailed Description
17 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Manufacturer
Amphenol Industrial Operations
Orientation
N (Normal)
Series
Shell Material
Aluminum Alloy
Packaging
Retail Package
Shell Finish
Zinc Cobalt
Part Status
Active
Ingress Protection
Environment Resistant
Connector Type
Receptacle Housing
Shielding
Unshielded
Number of Positions
17
Note
Contacts Sold Separately
Qualification
MIL-5015 Derivative
Insert Material
Neoprene
Shell Size - Insert
20-29
Operating Temperature
-55°C ~ 125°C
Mounting Type
Panel Mount
Base Product Number
Mounting Feature
Flange
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 210
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$15.92000$15.92
10$12.94000$129.40
25$10.89000$272.25
50$9.41000$470.50
100$7.96000$796.00