
97-45-1418S4-920 | |
|---|---|
DigiKey Part Number | AI97-45-1418S4-920-ND |
Manufacturer | |
Manufacturer Product Number | 97-45-1418S4-920 |
Description | CONTACT SOCKET 14-18AWG 100/BAG |
Customer Reference | |
Detailed Description | Socket Contact 14-18 AWG Size 16 Crimp Silver |
Datasheet | Datasheet |
Category | Wire Gauge or Range - AWG 14-18 AWG |
Manufacturer Amphenol Industrial Operations | Contact Termination Crimp |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Silver |
Part Status Active | Contact Finish Thickness 200.0µin (5.08µm) |
Type Signal, Stamped | Features Insulation Support |
Contact Type Socket | Base Product Number |
Contact Size 16 |

