
97-3106A20-29SZ-417 | |
|---|---|
DigiKey Part Number | AI97-3106A20-29SZ-417-ND |
Manufacturer | |
Manufacturer Product Number | 97-3106A20-29SZ-417 |
Description | AB 17C 17#16 SKT PLUG |
Customer Reference | |
Detailed Description | 17 Position Circular Connector Plug, Female Sockets Solder Cup |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Chromate over Cadmium |
Series | Contact Finish - Mating Silver |
Packaging Retail Package | Color Olive Drab |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 17 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 20-29 | Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Diallyl Phthalate (DAP) |
Fastening Type Threaded | Applications Automotive, Industrial |
Orientation Z | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $54.50000 | $54.50 |
| 10 | $44.28000 | $442.80 |
| 25 | $37.29000 | $932.25 |
| 50 | $32.21000 | $1,610.50 |
| 100 | $27.25000 | $2,725.00 |

