
8LT515B35SN-LC | |
|---|---|
DigiKey Part Number | 1792-19389-ND |
Manufacturer | |
Manufacturer Product Number | 8LT515B35SN-LC |
Description | 8LT 37C 37#22D SKT PLUG |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Category | Fastening Type Bayonet Lock |
Manufacturer Souriau-Sunbank by Eaton | Orientation N (Normal) |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Cadmium |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type Plug Housing | Features Coupling Nut |
Number of Positions 37 | Shielding Shielded |
Qualification MIL-DTL-38999 Series I | Insert Material Thermoplastic |
Shell Size - Insert 15-35 | Operating Temperature -65°C ~ 175°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $88.49000 | $88.49 |
| 10 | $69.53000 | $695.30 |
| 25 | $57.26000 | $1,431.50 |
| 50 | $48.67000 | $2,433.50 |
| 100 | $44.24000 | $4,424.00 |

