
8LT511F35PN-LC | |
|---|---|
DigiKey Part Number | 1792-18867-ND |
Manufacturer | |
Manufacturer Product Number | 8LT511F35PN-LC |
Description | CONN PLUG HSNG MALE 13POS INLINE |
Customer Reference | |
Detailed Description | 13 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Category | Fastening Type Bayonet Lock |
Manufacturer Souriau-Sunbank by Eaton | Orientation N (Normal) |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Nickel |
Part Status Active | Housing Color Silver |
Connector Type Plug Housing | Ingress Protection Environment Resistant |
Type For Male Pins | Features Coupling Nut |
Number of Positions 13 | Shielding Shielded |
Qualification MIL-DTL-38999 Series I | Note Contacts Sold Separately |
Shell Size - Insert 11-35 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22D | Operating Temperature -65°C ~ 200°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $85.43000 | $85.43 |
| 10 | $67.12000 | $671.20 |
| 25 | $55.28000 | $1,382.00 |
| 50 | $46.99000 | $2,349.50 |
| 100 | $42.72000 | $4,272.00 |

