
8LT215B18PN-LC | |
|---|---|
DigiKey Part Number | 1792-15960-ND |
Manufacturer | |
Manufacturer Product Number | 8LT215B18PN-LC |
Description | CONN RCPT HSNG MALE 18POS PNL MT |
Customer Reference | |
Detailed Description | 18 Position Circular Connector Receptacle Housing Panel Mount |
Category | Mounting Feature Flange |
Manufacturer Souriau-Sunbank by Eaton | Fastening Type Bayonet Lock |
Series | Orientation N (Normal) |
Packaging Bulk | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Cadmium |
Connector Type Receptacle Housing | Housing Color Olive |
Type For Male Pins | Ingress Protection Environment Resistant |
Number of Positions 18 | Shielding Unshielded |
Qualification MIL-DTL-38999 Series I | Note Contacts Sold Separately |
Shell Size - Insert 15-18 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -65°C ~ 175°C |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $104.19000 | $104.19 |
| 10 | $81.86000 | $818.60 |
| 25 | $67.41000 | $1,685.25 |
| 50 | $57.30000 | $2,865.00 |
| 100 | $52.09000 | $5,209.00 |

