Image for 8D723W55AN is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8D723W55AN

DigiKey Part Number
1792-13625-ND
Manufacturer
Manufacturer Product Number
8D723W55AN
Description
8D 55C 55#20 PIN J/N
Customer Reference
Detailed Description
55 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
8D723W55AN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Manufacturer
Souriau-Sunbank by Eaton
Orientation
N (Normal)
Series
Primary Material
Metal
Packaging
Bulk
Shell Material
Aluminum
Part Status
Active
Shell Finish
Aluminum
Connector Type
Receptacle Housing
Housing Color
Olive Drab
Type
For Male Pins
Ingress Protection
IP67 - Dust Tight, Waterproof
Number of Positions
55
Shielding
Unshielded
Qualification
MIL-DTL-38999 Series III
Note
Contacts Sold Separately
Shell Size - Insert
23-55
Includes
3 pcs - 1 Connector, 1 Nut, 1 O-Ring
Contact Type
Crimp
Insert Material
Thermoplastic
Contact Size
20
Contact Shape
Circular
Mounting Type
Panel Mount
Operating Temperature
-65°C ~ 175°C
Mounting Feature
Bulkhead - Front Side Nut
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from PEI-Genesis
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.