
88-565835-35P | |
|---|---|
DigiKey Part Number | 88-565835-35P-ND |
Manufacturer | |
Manufacturer Product Number | 88-565835-35P |
Description | D38999/20WE35AN W/ PC CON |
Customer Reference | |
Detailed Description | 55 Position Circular Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Number of Positions | 55 | |
Grade | - | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 17-35 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Shell Material | Aluminum | |
Shell Finish | Cadmium | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Operating Temperature | -65°C ~ 175°C | |
Insert Material | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $139.96000 | $139.96 |
| 10 | $113.72000 | $1,137.20 |
| 25 | $95.76000 | $2,394.00 |
| 50 | $82.70000 | $4,135.00 |
| 100 | $69.98000 | $6,998.00 |

