
581-01-30-031 | |
|---|---|
DigiKey Part Number | C581-01-30-031-ND |
Manufacturer | |
Manufacturer Product Number | 581-01-30-031 |
Description | CONN RCPT HSG 30POS HARNESS NAT |
Customer Reference | |
Detailed Description | 30 Rectangular Connectors - Housings Receptacle Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Screw Lock | |
Color | Natural | |
Features | IP67/IP69K | |
Insulation Material | - | |
Operating Temperature | -40°C ~ 85°C | |
Note | Contacts Sold Separately | |
Base Product Number |





