
581-01-30-030 | |
|---|---|
DigiKey Part Number | C581-01-30-030-ND |
Manufacturer | |
Manufacturer Product Number | 581-01-30-030 |
Description | CONN RCPT HSG 30POS HARNESS NAT |
Customer Reference | |
Detailed Description | 30 Position Rectangular Housing Connector Receptacle Natural |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Screw Lock |
Packaging Bulk | Color Natural |
Part Status Active | Features IP67/IP69K |
Connector Type | Operating Temperature -40°C ~ 85°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.15000 | $13.15 |
| 10 | $12.55000 | $125.50 |
| 25 | $11.50000 | $287.50 |
| 50 | $10.62000 | $531.00 |
| 100 | $9.86000 | $986.00 |





