cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

581-01-30-027

DigiKey Part Number
C581-01-30-027-ND
Manufacturer
Manufacturer Product Number
581-01-30-027
Description
CONN RCPT HSG 30POS HARNESS GRY
Customer Reference
Detailed Description
30 Rectangular Connectors - Housings Receptacle Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
3
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Screw Lock
Color
Gray
Features
IP67/IP69K
Insulation Material
-
Operating Temperature
-40°C ~ 85°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 519
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$13.43000$13.43
10$12.82000$128.20
25$11.75000$293.75
50$10.84000$542.00
100$10.07000$1,007.00