
425-00-00-873/PCS | |
|---|---|
DigiKey Part Number | C425-00-00-873/PCS-ND |
Manufacturer | |
Manufacturer Product Number | 425-00-00-873/PCS |
Description | CONN SOCKET 14-18AWG CRIMP TIN |
Customer Reference | |
Detailed Description | Socket Contact Tin 14-18 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.41000 | $0.41 |
| 100 | $0.18000 | $18.00 |







