
317-1399-000 | |
|---|---|
DigiKey Part Number | 317-1399-000-ND |
Manufacturer | Sure-Seal |
Manufacturer Product Number | 317-1399-000 |
Description | SS-3;SS-4 BOOT |
Customer Reference | |
Detailed Description | Connector Boot Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sure-Seal | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Boot | |
For Use With/Related Products | - | |
Shell Size - Insert | - | |
Material | - | |
Features | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.71000 | $12.71 |
| 10 | $11.76000 | $117.60 |
| 25 | $10.93000 | $273.25 |
| 50 | $10.23000 | $511.50 |
| 100 | $9.66000 | $966.00 |

