
2M805-003-07M9-10PA | |
|---|---|
DigiKey Part Number | 2M805-003-07M9-10PA-ND |
Manufacturer | |
Manufacturer Product Number | 2M805-003-07M9-10PA |
Description | CONN RCPT MALE 10POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2M805-003-07M9-10PA Models |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Electroless Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Backshell |
Number of Positions 10 | Shielding |
Shell Size - Insert 9-10 | Current Rating (Amps) 5A |
Mounting Type Panel Mount | Cable Opening 0.397" (10.08mm) |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -65°C ~ 150°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Threaded | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Orientation A | Insert Material Polyphenylene Sulfide (PPS) |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $218.77000 | $218.77 |
| 10 | $177.75000 | $1,777.50 |
| 25 | $149.68000 | $3,742.00 |
| 50 | $129.27000 | $6,463.50 |
| 100 | $109.39000 | $10,939.00 |

