
2M805-002-16NF10-2PA | |
|---|---|
DigiKey Part Number | 2M805-002-16NF10-2PA-ND |
Manufacturer | |
Manufacturer Product Number | 2M805-002-16NF10-2PA |
Description | CONN PLUG MALE 2POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Olive Drab |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Coupling Nut, Self Locking |
Number of Positions 2 | Shielding |
Shell Size - Insert 10-2 | Current Rating (Amps) 13A |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 150°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Threaded | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Orientation A | Insert Material Polyphenylene Sulfide (PPS) |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $210.26000 | $210.26 |
| 10 | $170.84000 | $1,708.40 |
| 25 | $143.86000 | $3,596.50 |
| 50 | $124.24000 | $6,212.00 |
| 100 | $105.13000 | $10,513.00 |

