
2M805-002-16M18-55PB | |
|---|---|
DigiKey Part Number | 2M805-002-16M18-55PB-ND |
Manufacturer | |
Manufacturer Product Number | 2M805-002-16M18-55PB |
Description | M805 55C 55#23 PIN PLUG THRD |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Electroless Nickel |
Series | Contact Finish - Mating Gold |
Packaging Retail Package | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Coupling Nut, Self Locking |
Number of Positions 55 | Shielding |
Shell Size - Insert 18-55 | Current Rating (Amps) 5A |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 150°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Threaded | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Orientation B | Insert Material Polyphenylene Sulfide (PPS) |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $390.25000 | $390.25 |
| 10 | $317.08000 | $3,170.80 |
| 25 | $267.01000 | $6,675.25 |
| 50 | $230.60000 | $11,530.00 |
| 100 | $195.13000 | $19,513.00 |

