Image for 2M801-007-26NF8-2SB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2M801-007-26NF8-2SB

DigiKey Part Number
AA2M801-007-26NF8-2SB-ND
Manufacturer
Manufacturer Product Number
2M801-007-26NF8-2SB
Description
CONN PLUG FMALE 2POS GOLD CRIMP
Customer Reference
Detailed Description
2 Position Circular Connector Plug, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Finish
Olive Drab Cadmium
Mfr
Contact Finish - Mating
Gold
Series
Color
Olive Drab
Packaging
Bag
Ingress Protection
IP67 - Dust Tight, Waterproof
Part Status
Active
Features
Backshell, Coupling Nut, Self Locking
Connector Type
Shielding
Number of Positions
2
Current Rating (Amps)
13A
Shell Size - Insert
8-2
Cable Opening
0.445" (11.30mm)
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-65°C ~ 150°C
Termination
Crimp
Contact Material
Copper Alloy
Fastening Type
Threaded
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Orientation
B
Insert Material
Polyphenylene Sulfide (PPS)
Primary Material
Metal
Base Product Number
Shell Material
Aluminum Alloy
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$174.87000$174.87
10$142.08000$1,420.80
25$119.65000$2,991.25
50$103.33000$5,166.50
100$87.43000$8,743.00