
2M801-007-26M16-12AA | |
|---|---|
DigiKey Part Number | 2M801-007-26M16-12AA-ND |
Manufacturer | |
Manufacturer Product Number | 2M801-007-26M16-12AA |
Description | CONN PLUG HSNG MALE 12POS INLINE |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut, Self Locking |
Datasheet | Datasheet |
Category | Orientation A |
Manufacturer Amphenol Aerospace Operations | Shell Material Aluminum Alloy |
Series | Shell Finish Electroless Nickel |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Plug Housing | Features Backshell, Coupling Nut, Self Locking |
Type For Male Pins | Shielding Shielded |
Number of Positions 12 | Note Contacts Sold Separately |
Shell Size - Insert 16-12 | Insert Material Polyphenylene Sulfide (PPS) |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -65°C ~ 150°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $250.04000 | $250.04 |
| 10 | $203.16000 | $2,031.60 |
| 25 | $171.08000 | $4,277.00 |
| 50 | $147.75000 | $7,387.50 |
| 100 | $125.02000 | $12,502.00 |

