
2M801-007-16M10-2PB | |
|---|---|
DigiKey Part Number | 2M801-007-16M10-2PB-ND |
Manufacturer | |
Manufacturer Product Number | 2M801-007-16M10-2PB |
Description | CONN PLUG MALE 2POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 2 | |
Shell Size - Insert | 10-2 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | B | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Electroless Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 23A | |
Voltage Rating | - | |
Cable Opening | 0.560" (14.22mm) | |
Operating Temperature | -65°C ~ 150°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Polyphenylene Sulfide (PPS) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $181.09000 | $181.09 |
| 10 | $147.14000 | $1,471.40 |
| 25 | $123.90000 | $3,097.50 |
| 50 | $107.01000 | $5,350.50 |
| 100 | $90.55000 | $9,055.00 |

